10-02528 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: RM22.67293
Datasheet
Cable Assembly 3.0mm ID, 6.5mm OD Jack to Plug Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02528

DigiKey Part Number
839-10-02528-ND
Manufacturer
Manufacturer Product Number
10-02528
Description
CBL ASSY 3.0MM JACK-PLG FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.0mm ID, 6.5mm OD Jack to Plug Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
3.0mm ID, 6.5mm OD
Style
Jack to Plug
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM29.00124RM29,001.24
Unit Price without VAT:RM29.00124
Unit Price with VAT:RM31.90136