
10-02764 | |
|---|---|
DigiKey Part Number | 839-10-02764-ND |
Manufacturer | |
Manufacturer Product Number | 10-02764 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack (2) to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02764 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack (2) to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM15.79782 | RM9,478.69 |
| Unit Price without VAT: | RM15.79782 |
|---|---|
| Unit Price with VAT: | RM17.37760 |



