
10-05224 | |
|---|---|
DigiKey Part Number | 839-10-05224-ND |
Manufacturer | |
Manufacturer Product Number | 10-05224 |
Description | CBL ASSY PLUG-CBL FLAT 9.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05224 Models |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 9.8' (3.00m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.83000 | RM35.83 |
| 10 | RM30.43500 | RM304.35 |
| 25 | RM28.52680 | RM713.17 |
| 50 | RM27.16420 | RM1,358.21 |
| 100 | RM25.86740 | RM2,586.74 |
| 300 | RM25.63880 | RM7,691.64 |
| Unit Price without VAT: | RM35.83000 |
|---|---|
| Unit Price with VAT: | RM39.41300 |


