
12-00017 | |
|---|---|
DigiKey Part Number | 839-12-00017-ND |
Manufacturer | |
Manufacturer Product Number | 12-00017 |
Description | LED PNL IND WHITE IP68 3MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 40° 5V ~ 30V 20mA Wire Leads - 5.433" (138.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00017 Models |
Category | Panel Cutout Shape Round |
Manufacturer Tensility International Corp | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bulk | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2000mcd |
Lamp Color White | Wavelength - Peak 455nm |
Lens Color White | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.433" (138.00mm) |
Ratings DC | Ingress Protection IP68 |
Voltage 5V ~ 30V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.84000 | RM28.84 |
| 10 | RM21.78400 | RM217.84 |
| 100 | RM17.65000 | RM1,765.00 |
| 500 | RM15.84582 | RM7,922.91 |
| 1,000 | RM15.25974 | RM15,259.74 |
| 2,000 | RM14.76429 | RM29,528.58 |
| Unit Price without VAT: | RM28.84000 |
|---|---|
| Unit Price with VAT: | RM31.72400 |


