
12-00039 | |
|---|---|
DigiKey Part Number | 839-12-00039-ND |
Manufacturer | |
Manufacturer Product Number | 12-00039 |
Description | LED PNL IND GREEN IP68 3MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 2.2V 20mA Wire Leads - 11.535" (293.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 570nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 11.535" (293.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.61000 | RM20.61 |
| 10 | RM15.36600 | RM153.66 |
| 100 | RM12.27590 | RM1,227.59 |
| 500 | RM10.92468 | RM5,462.34 |
| 1,000 | RM10.48556 | RM10,485.56 |
| 2,000 | RM10.11412 | RM20,228.24 |
| Unit Price without VAT: | RM20.61000 |
|---|---|
| Unit Price with VAT: | RM22.67100 |


