5V, 9V, 12V, 15V, 20V 42 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00242

DigiKey Part Number
839-16-00242-ND
Manufacturer
Manufacturer Product Number
16-00242
Description
AC/DC WALL MNT ADPTR 5V-20V 42W
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 42 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00242 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3A, 3A, 2.5A, 2A, 1.5A
Power (Watts)
42 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 35°C
Output Connector
USB A Receptacle, USB C Power Delivery (PD)
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.58" L x 2.36" W x 1.14" H (65.5mm x 60.0mm x 29.0mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM97.52000RM97.52
5RM89.67400RM448.37
10RM86.49500RM864.95
Unit Price without VAT:RM97.52000
Unit Price with VAT:RM107.27200