
16-00276 | |
|---|---|
DigiKey Part Number | 839-16-00276-ND |
Manufacturer | |
Manufacturer Product Number | 16-00276 |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00276 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tensility International Corp | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 21.0mm |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 100 ~ 240 VAC | Input Connector NEMA 1-15P |
Voltage - Output 24V | Size / Dimension 2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm) |
Current - Output (Max) 1A | Approval Agency cULus, FCC |
Power (Watts) 24 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.19000 | RM35.19 |
| 5 | RM32.37400 | RM161.87 |
| 10 | RM31.22500 | RM312.25 |
| 25 | RM29.76880 | RM744.22 |
| 50 | RM28.71260 | RM1,435.63 |
| 120 | RM27.43242 | RM3,291.89 |
| 360 | RM25.90631 | RM9,326.27 |
| 600 | RM25.22588 | RM15,135.53 |
| Unit Price without VAT: | RM35.19000 |
|---|---|
| Unit Price with VAT: | RM38.70900 |




