
30-01783 | |
|---|---|
DigiKey Part Number | 839-30-01783-ND 839-30-01783-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01783 |
Description | HOOK-UP STRND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 5 | RM2.91600 | RM14.58 |
| 10 | RM2.78200 | RM27.82 |
| 25 | RM2.60840 | RM65.21 |
| 50 | RM2.48460 | RM124.23 |
| 100 | RM2.36520 | RM236.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | RM1.02066 | RM311.30 |
| 610 | RM0.97125 | RM592.46 |
| 915 | RM0.94332 | RM863.14 |
| 1,525 | RM0.90907 | RM1,386.33 |
| 2,135 | RM0.88706 | RM1,893.87 |
| 3,050 | RM0.86423 | RM2,635.90 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |









