



30-00494 | |
|---|---|
DigiKey Part Number | T1320-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-00494 |
Description | CABLE 3COND 32AWG BLK SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 32 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Shield Type | Spiral | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | RM6.31770 | RM1,926.90 |
| 610 | RM6.12269 | RM3,734.84 |
| 1,525 | RM5.81071 | RM8,861.33 |
| 3,050 | RM5.45974 | RM16,652.21 |
| Unit Price without VAT: | RM6.31770 |
|---|---|
| Unit Price with VAT: | RM6.94947 |


