
30-00571 | |
|---|---|
DigiKey Part Number | 839-30-00571-ND |
Manufacturer | |
Manufacturer Product Number | 30-00571 |
Description | HOOK-UP STRND 26AWG WHT 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 White 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,575 | RM3.07405 | RM14,063.78 |
| Unit Price without VAT: | RM3.07405 |
|---|---|
| Unit Price with VAT: | RM3.38146 |

