7 Conductor Multi-Conductor Cable Black 28 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00673

DigiKey Part Number
T1434-1-ND
Manufacturer
Manufacturer Product Number
30-00673
Description
CABLE 7COND 28AWG BLACK SHLD 1M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 28 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM21.12000RM21.12
Manufacturers Standard Package
Unit Price without VAT:RM21.12000
Unit Price with VAT:RM23.23200
Alternate Length
CABLE 7COND 28AWG BLK SHLD 502'
In-Stock: 24
Unit Price: RM1,518.55000
CABLE 7COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: RM101.69000
CABLE 7COND 28AWG BLK SHLD METER
In-Stock: 101
Unit Price: RM20.37000