10 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01201

DigiKey Part Number
839-30-01201-ND
839-30-01201-DS-ND
Manufacturer
Manufacturer Product Number
30-01201
Description
CABLE 10COND 28AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 28 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
40/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,255
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM29.39000RM29.39
5RM26.26400RM131.32
10RM25.00300RM250.03
25RM23.41920RM585.48
50RM22.28000RM1,114.00
100RM21.18700RM2,118.70
Spool
QuantityUnit PriceExt Price
153RM14.26641RM2,182.76
306RM13.55977RM4,149.29
459RM13.38741RM6,144.82
Manufacturers Standard Package
Unit Price without VAT:RM29.39000
Unit Price with VAT:RM32.32900
Alternate Length
CABLE 10COND 28AWG BLK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 10COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 10COND 28AWG BLK SHLD 1M
In-Stock: 0
Unit Price: