3 Conductor Multi-Conductor Cable Black 22 AWG Foil 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01422

DigiKey Part Number
839-30-01422-1-ND
Manufacturer
Manufacturer Product Number
30-01422
Description
CBL 3COND 22AWG SHLD 1M MPPE
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG Foil 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
3.28' (1.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21509
Cable Type
Features
Drain Wire
Number of Conductors
3
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL 3COND 22AWG SHLD 153M MPPE
In-Stock: 1
Unit Price: RM4,157.21000
CBL 3COND 22AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: RM765.82000
CBL 3COND 22AWG SHLD 5M MPPE
In-Stock: 12
Unit Price: RM128.88000
CABLE 3COND 22AWG BLACK METER
In-Stock: 22
Unit Price: RM25.26000