
30-01512 | |
|---|---|
DigiKey Part Number | 839-30-01512-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01512 |
Description | CBL 8COND 32AWG SHLD 1M MPPE |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 32 AWG Foil 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Foil | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.81000 | RM22.81 |
| 5 | RM18.66800 | RM93.34 |
| 10 | RM14.51900 | RM145.19 |
| Unit Price without VAT: | RM22.81000 |
|---|---|
| Unit Price with VAT: | RM25.09100 |


