
30-01639 | |
|---|---|
DigiKey Part Number | 839-30-01639-ND 839-30-01639-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01639 |
Description | MULTI-PAIR 4COND 28AWG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.24000 | RM21.24 |
| 5 | RM18.97600 | RM94.88 |
| 10 | RM18.06500 | RM180.65 |
| 25 | RM16.92480 | RM423.12 |
| 50 | RM16.10360 | RM805.18 |
| 100 | RM15.31680 | RM1,531.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | RM10.92693 | RM1,671.82 |
| 306 | RM10.38745 | RM3,178.56 |
| 459 | RM10.08220 | RM4,627.73 |
| 765 | RM9.70795 | RM7,426.58 |
| 1,071 | RM9.46755 | RM10,139.75 |
| 1,530 | RM9.21782 | RM14,103.26 |
| 3,825 | RM8.66800 | RM33,155.10 |
| Unit Price without VAT: | RM21.24000 |
|---|---|
| Unit Price with VAT: | RM23.36400 |












