
30-01809 | |
|---|---|
DigiKey Part Number | 839-30-01809-ND 839-30-01809-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01809 |
Description | HOOK-UP STRND 32AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 32 AWG Hook-Up Wire 7/0.0031" Purple 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 5 | RM3.51400 | RM17.57 |
| 10 | RM3.34900 | RM33.49 |
| 25 | RM3.14080 | RM78.52 |
| 50 | RM2.99040 | RM149.52 |
| 100 | RM2.84700 | RM284.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | RM0.99043 | RM302.08 |
| 610 | RM0.94244 | RM574.89 |
| 915 | RM0.91533 | RM837.53 |
| 1,525 | RM0.88209 | RM1,345.19 |
| 2,135 | RM0.86076 | RM1,837.72 |
| 3,050 | RM0.83863 | RM2,557.82 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |


