32 AWG Hook-Up Wire 7/0.0031" Gray 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01810

DigiKey Part Number
839-30-01810-30-ND
Manufacturer
Manufacturer Product Number
30-01810
Description
HOOK-UP STRND 32AWG GRAY 98.43'
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Gray 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.029" (0.74mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM83.84000RM83.84
5RM68.60400RM343.02
Manufacturers Standard Package
Unit Price without VAT:RM83.84000
Unit Price with VAT:RM92.22400
Alternate Length
HOOK-UP STRND 32AWG GRAY
In-Stock: 1826
Unit Price: RM3.94000
HOOK-UP STRND 32AWG GRAY 16.4'
In-Stock: 5
Unit Price: RM15.21000
HOOK-UP STRND 32AWG GRAY 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 32AWG GRAY 3.28'
In-Stock: 2
Unit Price: RM3.82000