2 Conductor Multi-Conductor Cable Black 28 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01412

DigiKey Part Number
839-30-01412-ND
839-30-01412-DS-ND
Manufacturer
Manufacturer Product Number
30-01412
Description
CBL 2COND 28AWG SHLD 153M MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,703
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM13.08000RM13.08
5RM11.67000RM58.35
10RM11.11900RM111.19
25RM10.41880RM260.47
50RM9.91540RM495.77
100RM9.43350RM943.35
Spool
QuantityUnit PriceExt Price
153RM13.77739RM2,107.94
306RM13.09536RM4,007.18
459RM12.89547RM5,919.02
Manufacturers Standard Package
Unit Price without VAT:RM13.08000
Unit Price with VAT:RM14.38800
Alternate Length
CBL 2COND 28AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 2COND 28AWG SHLD 1M MPPE
In-Stock: 0
Unit Price: RM13.87000
CBL 2COND 28AWG SHLD 30M MPPE
In-Stock: 1
Unit Price: RM384.94000