16 AWG Hook-Up Wire Solid Black 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02053

DigiKey Part Number
839-30-02053-30-ND
Manufacturer
Manufacturer Product Number
30-02053
Description
HOOK-UP SOLID 16AWG BLACK 98.43'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid Black 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 16AWG BLACK
In-Stock: 395
Unit Price: RM11.39000
HOOK-UP SOLID 16AWG BLACK 16.40'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 16AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 16AWG BLACK 3.28'
In-Stock: 0
Unit Price: