
30-02101 | |
|---|---|
DigiKey Part Number | 839-30-02101-ND 839-30-02101-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02101 |
Description | HOOK-UP SOLID 24AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire Solid Brown 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 5 | RM4.44400 | RM22.22 |
| 10 | RM4.23200 | RM42.32 |
| 25 | RM3.96680 | RM99.17 |
| 50 | RM3.77760 | RM188.88 |
| 100 | RM3.59560 | RM359.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | RM1.43298 | RM437.06 |
| 610 | RM1.36331 | RM831.62 |
| 915 | RM1.32388 | RM1,211.35 |
| 1,525 | RM1.27558 | RM1,945.26 |
| 2,135 | RM1.24456 | RM2,657.14 |
| 3,050 | RM1.21237 | RM3,697.73 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |




