3 Conductor Multi-Conductor Cable Black 20 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02419

DigiKey Part Number
839-30-02419-ND
839-30-02419-DS-ND
Manufacturer
Manufacturer Product Number
30-02419
Description
CABLE 3COND 20AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 20 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM35.62000RM35.62
5RM31.80400RM159.02
10RM30.27900RM302.79
25RM28.35680RM708.92
50RM26.97400RM1,348.70
100RM25.64740RM2,564.74
Spool
QuantityUnit PriceExt Price
153RM18.95863RM2,900.67
306RM18.16739RM5,559.22
Manufacturers Standard Package
Unit Price without VAT:RM35.62000
Unit Price with VAT:RM39.18200
Alternate Length
CABLE 3COND 20AWG BLACK SHLD 5M
In-Stock: 32
Unit Price: RM196.61000
CABLE 3COND 20AWG BLACK SHLD 1M
In-Stock: 43
Unit Price: RM40.11000
CABLE 3COND 20AWG BLK SHLD 30M
In-Stock: 6
Unit Price: RM767.20000