
30-02420 | |
|---|---|
DigiKey Part Number | 839-30-02420-ND 839-30-02420-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02420 |
Description | CABLE 3COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.80000 | RM28.80 |
| 5 | RM25.72000 | RM128.60 |
| 10 | RM24.48300 | RM244.83 |
| 25 | RM22.93400 | RM573.35 |
| 50 | RM21.81820 | RM1,090.91 |
| 100 | RM20.74800 | RM2,074.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | RM13.33778 | RM2,040.68 |
| 306 | RM12.67778 | RM3,879.40 |
| 459 | RM12.45436 | RM5,716.55 |
| Unit Price without VAT: | RM28.80000 |
|---|---|
| Unit Price with VAT: | RM31.68000 |



