
30-02421 | |
|---|---|
DigiKey Part Number | 839-30-02421-ND 839-30-02421-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02421 |
Description | CABLE 3COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.64000 | RM23.64 |
| 5 | RM21.11000 | RM105.55 |
| 10 | RM20.09800 | RM200.98 |
| 25 | RM18.82840 | RM470.71 |
| 50 | RM17.91360 | RM895.68 |
| 100 | RM17.03700 | RM1,703.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | RM12.36621 | RM1,892.03 |
| 306 | RM11.75484 | RM3,596.98 |
| 459 | RM11.48316 | RM5,270.77 |
| Unit Price without VAT: | RM23.64000 |
|---|---|
| Unit Price with VAT: | RM26.00400 |


