16 AWG Hook-Up Wire 19/0.0118" Green 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02536

DigiKey Part Number
839-30-02536-ND
839-30-02536-DS-ND
Manufacturer
Manufacturer Product Number
30-02536
Description
HOOK-UP STRND 16AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 19/0.0118" Green 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0118"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM12.96000RM12.96
5RM11.57600RM57.88
10RM11.02000RM110.20
25RM10.32920RM258.23
50RM9.83040RM491.52
100RM9.35240RM935.24
Spool
QuantityUnit PriceExt Price
305RM6.19407RM1,889.19
610RM5.88772RM3,591.51
915RM5.71430RM5,228.58
1,525RM5.50163RM8,389.99
2,135RM5.36503RM11,454.34
3,050RM5.22316RM15,930.64
7,625RM4.97425RM37,928.66
Manufacturers Standard Package
Unit Price without VAT:RM12.96000
Unit Price with VAT:RM14.25600
Alternate Length
HOOK-UP STRND 16AWG GREEN 16.40'
In-Stock: 5
Unit Price: RM65.40000
HOOK-UP STRND 16AWG GREEN 98.43'
In-Stock: 0
Unit Price: RM384.94000
HOOK-UP STRND 16AWG GREEN 3.28'
In-Stock: 21
Unit Price: RM13.87000
HOOK-UP STRND 16AWG GREEN 498.7'
In-Stock: 0
Unit Price: RM1,246.46000