18 AWG Hook-Up Wire 19/0.0093" Orange 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02547

DigiKey Part Number
839-30-02547-30-ND
Manufacturer
Manufacturer Product Number
30-02547
Description
HOOK-UP STRND 18AWG ORNG 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Orange 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM305.11000RM305.11
5RM249.64600RM1,248.23
Manufacturers Standard Package
Unit Price without VAT:RM305.11000
Unit Price with VAT:RM335.62100
Alternate Length
HOOK-UP STRND 18AWG ORNG 1000.7'
In-Stock: 8
Unit Price: RM1,541.21000
HOOK-UP STRND 18AWG ORNG 16.40'
In-Stock: 27
Unit Price: RM52.13000
HOOK-UP STRND 18AWG ORNG 498.7'
In-Stock: 0
Unit Price: RM981.77000
HOOK-UP STRND 18AWG ORANGE 3.28'
In-Stock: 34
Unit Price: RM11.19000
HOOK-UP STRND 18AWG ORANGE METER
In-Stock: 288
Unit Price: RM10.64000