22 AWG Hook-Up Wire 19/0.0059" Purple 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02568

DigiKey Part Number
839-30-02568-30-ND
Manufacturer
Manufacturer Product Number
30-02568
Description
HOOK-UP STRND 22AWG PURP 98.43'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Purple 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM192.67000RM192.67
5RM157.64000RM788.20
Manufacturers Standard Package
Unit Price without VAT:RM192.67000
Unit Price with VAT:RM211.93700
Alternate Length
HOOK-UP STRND 22AWG PURPLE
In-Stock: 1762
Unit Price: RM7.09000
HOOK-UP STRND 22AWG PURP 498.7'
In-Stock: 0
Unit Price: RM930.16000
HOOK-UP STRND 22AWG PURPLE 3.28'
In-Stock: 9
Unit Price: RM7.45000
HOOK-UP STRND 22AWG PURP 16.40'
In-Stock: 11
Unit Price: RM33.37000