30 AWG Hook-Up Wire 7/0.0039" White 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02603

DigiKey Part Number
839-30-02603-30-ND
Manufacturer
Manufacturer Product Number
30-02603
Description
HOOK-UP STRND 30AWG WHITE 98.43'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" White 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM116.51000RM116.51
5RM95.31600RM476.58
10RM74.13100RM741.31
Manufacturers Standard Package
Unit Price without VAT:RM116.51000
Unit Price with VAT:RM128.16100
Alternate Length
HOOK-UP STRND 30AWG WHITE
In-Stock: 2620
Unit Price: RM4.69000
HOOK-UP STRND 30AWG WHITE 3.28'
In-Stock: 34
Unit Price: RM4.93000
HOOK-UP STRND 30AWG WHITE 16.40'
In-Stock: 22
Unit Price: RM20.69000
HOOK-UP STRND 30AWG WHITE 498.7'
In-Stock: 0
Unit Price: