
30-02986 | |
|---|---|
DigiKey Part Number | 839-30-02986-ND 839-30-02986-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02986 |
Description | CBL 2CON 18AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 65/0.005" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Spool Size 502.0' (153.0m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | RM27.46000 | RM27.46 |
| 5 | RM24.51400 | RM122.57 |
| 10 | RM23.34100 | RM233.41 |
| 25 | RM21.86240 | RM546.56 |
| 50 | RM20.80000 | RM1,040.00 |
| 100 | RM19.78080 | RM1,978.08 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | RM14.40392 | RM2,203.80 |
| 306 | RM13.69085 | RM4,189.40 |
| 459 | RM13.28715 | RM6,098.80 |
| 765 | RM12.79222 | RM9,786.05 |
| 1,071 | RM12.47428 | RM13,359.95 |
| 1,530 | RM12.14398 | RM18,580.29 |
| Unit Price without VAT: | RM27.46000 |
|---|---|
| Unit Price with VAT: | RM30.20600 |


