
30-03154 | |
|---|---|
DigiKey Part Number | 839-30-03154-ND 839-30-03154-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03154 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 5 | RM12.37200 | RM61.86 |
| 10 | RM11.78100 | RM117.81 |
| 25 | RM11.03840 | RM275.96 |
| 50 | RM10.50560 | RM525.28 |
| 100 | RM9.99460 | RM999.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | RM6.93183 | RM1,060.57 |
| 306 | RM6.59150 | RM2,017.00 |
| 459 | RM6.39902 | RM2,937.15 |
| 765 | RM6.17004 | RM4,720.08 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |

