
30-03177 | |
|---|---|
DigiKey Part Number | 839-30-03177-ND 839-30-03177-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03177 |
Description | CABLE 2COND 24AWG WHITE/BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, White 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black, White |
Cable Type | Ratings UL Style 21516 |
Number of Conductors 2 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 11/0.0063" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 5 | RM6.31200 | RM31.56 |
| 10 | RM6.01200 | RM60.12 |
| 25 | RM5.63560 | RM140.89 |
| 50 | RM5.36540 | RM268.27 |
| 100 | RM5.10620 | RM510.62 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | RM3.18680 | RM487.58 |
| 306 | RM3.03186 | RM927.75 |
| 459 | RM2.94418 | RM1,351.38 |
| 765 | RM2.83675 | RM2,170.11 |
| 1,071 | RM2.76775 | RM2,964.26 |
| 1,530 | RM2.69612 | RM4,125.06 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |


