
30-03357 | |
|---|---|
DigiKey Part Number | 839-30-03357-ND 839-30-03357-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03357 |
Description | CABLE 4COND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.291" (7.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.36000 | RM31.36 |
| 5 | RM28.01400 | RM140.07 |
| 10 | RM26.66600 | RM266.66 |
| 25 | RM24.97640 | RM624.41 |
| 50 | RM23.76060 | RM1,188.03 |
| 100 | RM22.59350 | RM2,259.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | RM17.00765 | RM2,602.17 |
| 306 | RM16.16778 | RM4,947.34 |
| Unit Price without VAT: | RM31.36000 |
|---|---|
| Unit Price with VAT: | RM34.49600 |




