
30-03695 | |
|---|---|
DigiKey Part Number | 839-30-03695-ND 839-30-03695-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03695 |
Description | WIRE, 5C TS, 18 AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/0.0091" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.51000 | RM32.51 |
| 5 | RM29.01400 | RM145.07 |
| 10 | RM27.62300 | RM276.23 |
| 25 | RM25.87320 | RM646.83 |
| 50 | RM24.61240 | RM1,230.62 |
| 100 | RM23.40320 | RM2,340.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | RM16.95176 | RM2,593.62 |
| 306 | RM16.11023 | RM4,929.73 |
| 459 | RM15.63381 | RM7,175.92 |
| 765 | RM15.04957 | RM11,512.92 |
| 1,071 | RM14.67424 | RM15,716.11 |
| 1,530 | RM14.28448 | RM21,855.25 |
| Unit Price without VAT: | RM32.51000 |
|---|---|
| Unit Price with VAT: | RM35.76100 |


