
54-00280 | |
|---|---|
DigiKey Part Number | 839-54-00280TR-ND - Tape & Reel (TR) 839-54-00280CT-ND - Cut Tape (CT) 839-54-00280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00280 |
Description | CONN RCPT USB2.0 MICRO B SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IPX6 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM7.66700 | RM76.67 |
| 25 | RM7.34240 | RM183.56 |
| 50 | RM7.17860 | RM358.93 |
| 100 | RM6.85240 | RM685.24 |
| 250 | RM6.20000 | RM1,550.00 |
| 500 | RM5.71048 | RM2,855.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.00782 | RM5,007.82 |
| 2,000 | RM4.76888 | RM9,537.76 |
| 3,000 | RM4.63449 | RM13,903.47 |
| 5,000 | RM4.47058 | RM22,352.90 |
| 7,000 | RM4.36581 | RM30,560.67 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |




