USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00282

DigiKey Part Number
839-54-00282TR-ND - Tape & Reel (TR)
839-54-00282CT-ND - Cut Tape (CT)
839-54-00282DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
54-00282
Description
CONN RCPT USB2.0 MICRO B SMD RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54-00282 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention Tab
Manufacturer
Tensility International Corp
Ingress Protection
IPX7 - Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB - micro B
Current Rating (Amps)
0.5A, 3A
Number of Contacts
5
Voltage - Rated
30VDC
Gender
Receptacle
Mating Cycles
5000
Specifications
USB 2.0
Shielding
Shielded
Mounting Type
Surface Mount, Right Angle; Through Hole
Contact Finish
Gold
Mounting Feature
Horizontal
Shell/Shielding Material
Steel, Stainless
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
54-00283Tensility International Corp778839-54-00283CT-NDRM2.85000Parametric Equivalent
In-Stock: 222
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.62210RM6,622.10
2,000RM6.30618RM12,612.36
3,000RM6.12852RM18,385.56
5,000RM5.91180RM29,559.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.78000RM10.78
10RM9.16800RM91.68
25RM8.59200RM214.80
50RM8.18120RM409.06
100RM7.79060RM779.06
250RM7.30244RM1,825.61
500RM6.95390RM3,476.95
Digi-Reel®
QuantityUnit PriceExt Price
1RM11.26000RM11.26
10RM10.23400RM102.34
25RM9.69160RM242.29
50RM9.46740RM473.37
100RM9.01630RM901.63
250RM7.88924RM1,972.31
500RM7.66380RM3,831.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM10.78000
Unit Price with VAT:RM11.85800