
54-00353 | |
|---|---|
DigiKey Part Number | 839-54-00353-ND |
Manufacturer | |
Manufacturer Product Number | 54-00353 |
Description | M12 B-CODE 5POS PLUG PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00353 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.00000 | RM22.00 |
| 10 | RM18.69100 | RM186.91 |
| 25 | RM17.52080 | RM438.02 |
| 50 | RM16.68320 | RM834.16 |
| 150 | RM15.43873 | RM2,315.81 |
| 300 | RM14.70190 | RM4,410.57 |
| 600 | RM14.00058 | RM8,400.35 |
| 1,050 | RM13.45897 | RM14,131.92 |
| 2,550 | RM12.64311 | RM32,239.93 |
| Unit Price without VAT: | RM22.00000 |
|---|---|
| Unit Price with VAT: | RM24.20000 |


