
54-00445 | |
|---|---|
DigiKey Part Number | 839-54-00445-ND |
Manufacturer | |
Manufacturer Product Number | 54-00445 |
Description | CONN PLUG MALE 4P GOLD PANEL MOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00445 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 63VDC |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation T | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.45000 | RM20.45 |
| 10 | RM17.37100 | RM173.71 |
| 25 | RM16.28320 | RM407.08 |
| 50 | RM15.50620 | RM775.31 |
| 100 | RM14.76550 | RM1,476.55 |
| 250 | RM13.84108 | RM3,460.27 |
| 500 | RM13.18056 | RM6,590.28 |
| 1,000 | RM12.55193 | RM12,551.93 |
| 2,500 | RM11.76700 | RM29,417.50 |
| Unit Price without VAT: | RM20.45000 |
|---|---|
| Unit Price with VAT: | RM22.49500 |


