
54-00463 | |
|---|---|
DigiKey Part Number | 839-54-00463-ND |
Manufacturer | |
Manufacturer Product Number | 54-00463 |
Description | CONN PLUG MALE 5P GOLD PANEL MOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00463 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 63VDC |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation L | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.57000 | RM21.57 |
| 10 | RM18.34000 | RM183.40 |
| 25 | RM17.18880 | RM429.72 |
| 50 | RM16.36800 | RM818.40 |
| 100 | RM15.58630 | RM1,558.63 |
| 250 | RM14.61072 | RM3,652.68 |
| 500 | RM13.91356 | RM6,956.78 |
| 1,000 | RM13.25000 | RM13,250.00 |
| 2,500 | RM12.42141 | RM31,053.52 |
| Unit Price without VAT: | RM21.57000 |
|---|---|
| Unit Price with VAT: | RM23.72700 |


