Image for TT4-G10KC8-T180-C312-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT4-G10KC8-T180-C312-200

DigiKey Part Number
1912-TT4-G10KC8-T180-C312-200-ND
Manufacturer
Manufacturer Product Number
TT4-G10KC8-T180-C312-200
Description
GLASS 10K OHM 1%, B 3435, IN SS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 180°C
Length - Lead Wire
7.40" (188.00mm)
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM17.64370RM1,764.37
Manufacturers Standard Package
Unit Price without VAT:RM17.64370
Unit Price with VAT:RM19.40807