1P2G125QYEPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,182
Unit Price: RM3.19000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P2G125QYEPR

DigiKey Part Number
1P2G125QYEPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1P2G125QYEPR
Description
IC BUFF NON-INVERT 5.5V 8-DSBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
1P2G125QYEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA (1.9x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes