DSP+ARM® Digital Signal Processor (DSP) 1.2GHz 1517-FCBGA (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66AK2H06DAAWA2

DigiKey Part Number
66AK2H06DAAWA2-ND
Manufacturer
Manufacturer Product Number
66AK2H06DAAWA2
Description
66AK2H06DAAWA2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DSP+ARM® Digital Signal Processor (DSP) 1.2GHz 1517-FCBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
DSP+ARM®
Interface
EBI/EMI, Ethernet, DMA, I2C, Serial RapidIO, SPI, UART/USART, USB 3.0
Clock Rate
1.2GHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
8.375MB
Voltage - I/O
0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V
Voltage - Core
Variable
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FCBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
21RM2,842.06095RM59,683.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2,842.06095
Unit Price with VAT:RM3,126.26705