Parametric Equivalent
Similar
Similar
Similar

74AC11074D | |
|---|---|
DigiKey Part Number | 296-4159-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11074D |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11074D Models |
Category | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC11074DR | Texas Instruments | 9,900 | 74AC11074DRCT-ND | RM6.46000 | Parametric Equivalent |
| MC74AC74DG | onsemi | 207 | MC74AC74DGOS-ND | RM1.39764 | Similar |
| MC74AC74DR2G | onsemi | 99 | MC74AC74DR2GOSCT-ND | RM1.34000 | Similar |
| NLV74AC74DR2G | onsemi | 2,500 | 488-NLV74AC74DR2GCT-ND | RM0.81939 | Similar |



