


74ACT11244PWR | |
|---|---|
DigiKey Part Number | 296-1002-2-ND - Tape & Reel (TR) 296-1002-1-ND - Cut Tape (CT) 296-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11244PWR |
Description | IC BUFF NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11244PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.60000 | RM15.60 |
| 10 | RM11.80400 | RM118.04 |
| 25 | RM10.85080 | RM271.27 |
| 100 | RM9.80190 | RM980.19 |
| 250 | RM9.53056 | RM2,382.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM8.54825 | RM17,096.50 |
| 4,000 | RM8.38018 | RM33,520.72 |
| Unit Price without VAT: | RM15.60000 |
|---|---|
| Unit Price with VAT: | RM17.16000 |











