D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11373DWR

DigiKey Part Number
296-29395-2-ND - Tape & Reel (TR)
296-29395-1-ND - Cut Tape (CT)
296-29395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT11373DWR
Description
IC D-TYPE TRANSP 8:8 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11373DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
8.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.23000RM16.23
10RM12.28100RM122.81
25RM11.29520RM282.38
100RM10.21010RM1,021.01
250RM9.94644RM2,486.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM8.91281RM17,825.62
4,000RM8.73897RM34,955.88
Manufacturers Standard Package
Unit Price without VAT:RM16.23000
Unit Price with VAT:RM17.85300