
74AHCT1G32DBVRG4 | |
|---|---|
DigiKey Part Number | 296-48884-2-ND - Tape & Reel (TR) 296-48884-1-ND - Cut Tape (CT) 296-48884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32DBVRG4 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G32DBVRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT32DBVT1G | onsemi | 2,677 | 488-MC74VHC1GT32DBVT1GCT-ND | RM0.39000 | Direct |
| 74AHCT1G32GV,125 | Nexperia USA Inc. | 4,142 | 1727-4207-1-ND | RM0.59000 | Upgrade |
| 74AHCT1G32W5-7 | Diodes Incorporated | 10,009 | 74AHCT1G32W5-7DICT-ND | RM0.59000 | Upgrade |
| 74AHCT1G32GW,125 | Nexperia USA Inc. | 25,529 | 1727-4001-1-ND | RM0.55000 | Similar |
| TC7SET32F,LJ(CT | Toshiba Semiconductor and Storage | 1,219 | 264-TC7SET32F,LJ(CT-ND | RM0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.85100 | RM8.51 |
| 25 | RM0.75480 | RM18.87 |
| 100 | RM0.64930 | RM64.93 |
| 250 | RM0.59904 | RM149.76 |
| 500 | RM0.56878 | RM284.39 |
| 1,000 | RM0.54380 | RM543.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51299 | RM1,538.97 |
| 6,000 | RM0.49791 | RM2,987.46 |
| 9,000 | RM0.49035 | RM4,413.15 |
| 15,000 | RM0.48198 | RM7,229.70 |
| 21,000 | RM0.47709 | RM10,018.89 |
| 30,000 | RM0.47239 | RM14,171.70 |
| 75,000 | RM0.46226 | RM34,669.50 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

