Similar

74AUC2G241DCURG4 | |
|---|---|
DigiKey Part Number | 74AUC2G241DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUC2G241DCURG4 |
Description | IC BUFF NON-INVERT 2.7V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUC2G241DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01467 | RM3,044.01 |
| 6,000 | RM0.98821 | RM5,929.26 |
| 9,000 | RM0.97495 | RM8,774.55 |
| 15,000 | RM0.96027 | RM14,404.05 |
| 21,000 | RM0.95168 | RM19,985.28 |
| 30,000 | RM0.94343 | RM28,302.90 |
| Unit Price without VAT: | RM1.01467 |
|---|---|
| Unit Price with VAT: | RM1.11614 |


