74FCT162652ATPVCT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 37,205
Unit Price: RM7.32839
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,500
Unit Price: RM18.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM38.79407
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26,000
Unit Price: RM57.68150
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: RM7.32839
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38
Unit Price: RM56.38143
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 33,000
Unit Price: RM9.41659
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,228
Unit Price: RM6.26460
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 484
Unit Price: RM16.58746
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: RM8.86504
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,640
Unit Price: RM12.56862
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 520
Unit Price: RM21.31545
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,680
Unit Price: RM7.84060
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,946
Unit Price: RM7.84060
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162652ATPVCT

DigiKey Part Number
296-23192-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT162652ATPVCT
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT162652ATPVCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,740 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13,740In Stock
Ships from Rochester Electronics, LLC