Image for 74LVC1G139DCUTG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G139DCUTG4

DigiKey Part Number
74LVC1G139DCUTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G139DCUTG4
Description
IC DECODER/DEMUX 1 X 2:4 8-VSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G139DCUTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.08589RM1,564.42
1,250RM2.03512RM2,543.90
1,750RM2.00544RM3,509.52
2,500RM1.97690RM4,942.25
6,250RM1.91546RM11,971.62
12,500RM1.87844RM23,480.50
Unit Price without VAT:RM2.08589
Unit Price with VAT:RM2.29448