Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2GU04DCKRE4 | |
|---|---|
DigiKey Part Number | 2156-74LVC2GU04DCKRE4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04DCKRE4 |
Description | IC DUAL INVERTER GATE SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.41V ~ 1.38V |
Series | Input Logic Level - High 1.24V ~ 4.13V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-70-6 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2GU04DCKR | Texas Instruments | 0 | 296-13277-1-ND | RM2.56000 | Parametric Equivalent |
| SN74LVC2GU04DCKT | Texas Instruments | 7,227 | 296-43655-1-ND | RM4.37000 | Parametric Equivalent |
| 74LVC2GU04DCKRE4 | Rochester Electronics, LLC | 0 | 2156-74LVC2GU04DCKRE4-TITR-ND | RM0.00000 | Parametric Equivalent |


