
74LVTH16543DGGRE4 | |
|---|---|
DigiKey Part Number | 74LVTH16543DGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16543DGGRE4 |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16543DGGRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.89751 | RM7,795.02 |
| 4,000 | RM3.80911 | RM15,236.44 |
| 6,000 | RM3.76485 | RM22,589.10 |
| 10,000 | RM3.71580 | RM37,158.00 |
| Unit Price without VAT: | RM3.89751 |
|---|---|
| Unit Price with VAT: | RM4.28726 |

