ADC0848BCV/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM26.72295
Datasheet
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0848BCV/NOPB

DigiKey Part Number
ADC0848BCV/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC0848BCV/NOPB
Description
IC ADC 8BIT SAR 28PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADC0848BCV/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
25k
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6V
Voltage - Supply, Digital
4.5V ~ 6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types